+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE2396A

Transistor: N-MOSFET; unipolar; 100V; 23A; Idm: 110A; 130W; TO220


Manufacturer: NTE Electronics

Manufacturer part number:
NTE2396A
TME Symbol:
NTE2396A

Specification

Manufacturer
NTE Electronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
100V
Drain current
23A
Pulsed drain current
110A
Power dissipation
130W
Case
TO220
Gate-source voltage
±20V
On-state resistance
40mΩ
Mounting
THT
Kind of channel
enhancement
Gross weight4.6 g
Certificates
See other products in this category: THT N channel transistors NTE Electronics,
*
NTE2396A
11 in TME stock
Net price for quantities from 1 pcs - 1.56 USDGross price for quantities from 1 pcs - 1.88 USD
Net price for quantities from 3 pcs - 1.51 USDGross price for quantities from 3 pcs - 1.81 USD
Net price for quantities from 10 pcs - 1.44 USDGross price for quantities from 10 pcs - 1.73 USD
Net price for quantities from 20 pcs - 1.39 USDGross price for quantities from 20 pcs - 1.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts