+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE2417

Transistor: PNP; bipolar; BRT; 50V; 0.1A; 0.2W; SOT23; R1: 22kΩ


Manufacturer: NTE Electronics

Manufacturer part number:
NTE2417
TME Symbol:
NTE2417

Specification

Manufacturer
NTE Electronics
Type of transistor
PNP
Polarisation
bipolar
Kind of transistor
BRT
Collector-emitter voltage
50V
Collector current
0.1A
Power dissipation
0.2W
Case
SOT23
Mounting
SMD
Frequency
200MHz
Base resistor
22kΩ
Base-emitter resistor
22kΩ
Gross weight0.1 g
Certificates
See other products in this category: PNP SMD transistors NTE Electronics,
*
NTE2417
19 in TME stock
Net price for quantities from 1 pcs - 0.87 USDGross price for quantities from 1 pcs - 1.04 USD
Net price for quantities from 5 pcs - 0.87 USDGross price for quantities from 5 pcs - 1.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts