+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE2419

Transistor: PNP; bipolar; BRT; 50V; 0.1A; 0.2W; SOT23; R1: 47kΩ

Manufacturer: NTE Electronics

Manufacturer part number:
NTE2419
TME Symbol:
NTE2419

Specification

Manufacturer
NTE Electronics
Type of transistor
PNP
Polarisation
bipolar
Kind of transistor
BRT
Collector-emitter voltage
50V
Collector current
0.1A
Power dissipation
0.2W
Case
SOT23
Mounting
SMD
Frequency
200MHz
Base resistor
47kΩ
Base-emitter resistor
47kΩ
Gross weight0.1 g
Certificates
See other products in this category: PNP SMD transistors NTE Electronics,
*
NTE2419
5 in TME stock
Net price for quantities from 1 pcs - 1.06 USDGross price for quantities from 1 pcs - 1.28 USD
Net price for quantities from 3 pcs - 1.02 USDGross price for quantities from 3 pcs - 1.23 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.21 USD
Net price for quantities from 20 pcs - 0.98 USDGross price for quantities from 20 pcs - 1.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts