+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE2514

Transistor: PNP; bipolar; 50V; 8A; 20W; TO126

Manufacturer: NTE Electronics

Manufacturer part number:
NTE2514
TME Symbol:
NTE2514

Specification

Manufacturer
NTE Electronics
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
50V
Collector current
8A
Power dissipation
20W
Case
TO126
Current gain
35...240
Mounting
THT
Frequency
130MHz
Gross weight1 g
Certificates
See other products in this category: PNP THT transistors NTE Electronics,
*
NTE2514
13 in TME stock
Net price for quantities from 1 pcs - 1.83 EURGross price for quantities from 1 pcs - 2.20 EUR
Net price for quantities from 3 pcs - 1.65 EURGross price for quantities from 3 pcs - 1.98 EUR
Net price for quantities from 10 pcs - 1.46 EURGross price for quantities from 10 pcs - 1.75 EUR
Net price for quantities from 25 pcs - 1.31 EURGross price for quantities from 25 pcs - 1.57 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts