+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE2567

Transistor: PNP; bipolar; 50V; 12A; 30W; TO220FP


Manufacturer: NTE Electronics

Manufacturer part number:
NTE2567
TME Symbol:
NTE2567

Specification

Manufacturer
NTE Electronics
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
50V
Collector current
12A
Power dissipation
30W
Case
TO220FP
Current gain
30...200
Mounting
THT
Frequency
10MHz
Gross weight1.88 g
Certificates
See other products in this category: PNP THT transistors NTE Electronics,
*
NTE2567
22 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.17 USDGross price for quantities from 1 pcs - 2.61 USD
Net price for quantities from 3 pcs - 2.09 USDGross price for quantities from 3 pcs - 2.51 USD
Net price for quantities from 10 pcs - 2.01 USDGross price for quantities from 10 pcs - 2.41 USD
Net price for quantities from 20 pcs - 1.92 USDGross price for quantities from 20 pcs - 2.31 USD