+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE2586

Transistor: NPN; bipolar; 800V; 3A; 50W

Manufacturer: NTE Electronics

Manufacturer part number:
NTE2586
TME Symbol:
NTE2586

Specification

Manufacturer
NTE Electronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
800V
Collector current
3A
Power dissipation
50W
Current gain
8...40
Mounting
THT
Frequency
15MHz
Gross weight1.8 g
Certificates
See other products in this category: NPN THT transistors NTE Electronics,
*
NTE2586
18 in TME stock
Net price for quantities from 1 pcs - 2.42 USDGross price for quantities from 1 pcs - 2.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts