+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE2646

Transistor: NPN; bipolar; 65V; 0.1A; 200mW; SOT323


Manufacturer: NTE Electronics

Manufacturer part number:
NTE2646
TME Symbol:
NTE2646

Specification

Manufacturer
NTE Electronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
65V
Collector current
0.1A
Power dissipation
0.2W
Case
SOT323
Mounting
SMD
Gross weight2.14 g
Certificates
See other products in this category: NPN SMD transistors NTE Electronics,
*
NTE2646
59 in TME stock
Net price for quantities from 1 pcs - 0.69 EURGross price for quantities from 1 pcs - 0.83 EUR
Net price for quantities from 3 pcs - 0.30 EURGross price for quantities from 3 pcs - 0.36 EUR
Net price for quantities from 10 pcs - 0.27 EURGross price for quantities from 10 pcs - 0.32 EUR
Net price for quantities from 25 pcs - 0.25 EURGross price for quantities from 25 pcs - 0.30 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts