+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE2654

Transistor: NPN; bipolar; 230V; 15A; 130W; TO3P


Manufacturer: NTE Electronics

Manufacturer part number:
NTE2654
TME Symbol:
NTE2654

Specification

Manufacturer
NTE Electronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
230V
Collector current
15A
Power dissipation
130W
Case
TO3P
Current gain
35...160
Mounting
THT
Frequency
30MHz
Gross weight6.13 g
Certificates
See other products in this category: NPN THT transistors NTE Electronics,
*
NTE2654
15 in TME stock
Net price for quantities from 1 pcs - 6.22 USDGross price for quantities from 1 pcs - 7.47 USD
Net price for quantities from 3 pcs - 5.60 USDGross price for quantities from 3 pcs - 6.71 USD
Net price for quantities from 10 pcs - 4.94 USDGross price for quantities from 10 pcs - 5.93 USD
Net price for quantities from 25 pcs - 4.44 USDGross price for quantities from 25 pcs - 5.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 25 pcs