+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | |
Type of transistor | NPN | |
Polarisation | bipolar | |
Collector-emitter voltage | 25V | |
Collector current | 2A | |
Power dissipation | 1W | |
Case | TO92 | |
Current gain | 15...300 | |
Mounting | THT | |
Frequency | 240MHz |