+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE2670

Transistor: NPN; bipolar; 250V; 16A; 200W; TO3-PBL


Manufacturer: NTE Electronics

Manufacturer part number:
NTE2670
TME Symbol:
NTE2670

Specification

Manufacturer
NTE Electronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
250V
Collector current
16A
Power dissipation
200W
Case
TO3-PBL
Current gain
8...75
Mounting
THT
Gross weight12.14 g
Certificates
See other products in this category: NPN THT transistors NTE Electronics,
*
NTE2670
29 in TME stock
Net price for quantities from 1 pcs - 6.05 EURGross price for quantities from 1 pcs - 7.26 EUR
Net price for quantities from 3 pcs - 5.63 EURGross price for quantities from 3 pcs - 6.76 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts