+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE2692

Transistor: PNP; bipolar; 160V; 1.5A; 1W

Manufacturer: NTE Electronics

Manufacturer part number:
NTE2692
TME Symbol:
NTE2692

Specification

Manufacturer
NTE Electronics
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
160V
Collector current
1.5A
Power dissipation
1W
Current gain
80...400
Mounting
THT
Frequency
120MHz
Gross weight2.265 g
Certificates
See other products in this category: PNP THT transistors NTE Electronics,
*
NTE2692
21 in TME stock
Net price for quantities from 1 pcs - 1.28 EURGross price for quantities from 1 pcs - 1.54 EUR
Net price for quantities from 3 pcs - 1.23 EURGross price for quantities from 3 pcs - 1.48 EUR
Net price for quantities from 10 pcs - 1.21 EURGross price for quantities from 10 pcs - 1.45 EUR
Net price for quantities from 25 pcs - 1.19 EURGross price for quantities from 25 pcs - 1.43 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts