+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE284MP

Transistor: NPN x2; bipolar; matched pair; 180V; 16A; 150W; TO3


Manufacturer: NTE Electronics

Manufacturer part number:
NTE284MP
TME Symbol:
NTE284MP

Specification

Manufacturer
NTE Electronics
Type of transistor
NPN x2
Polarisation
bipolar
Kind of transistor
matched pair
Collector-emitter voltage
180V
Collector current
16A
Power dissipation
150W
Case
TO3
Current gain
70...140
Mounting
THT
Quantity in set/package
2pcs.
Frequency
6MHz
Features of semiconductor devices
  • hFE matched to within 10%
  • set contains 2pcs of transistor: NPN
Gross weight27.96 g
Certificates
See other products in this category: NPN THT transistors NTE Electronics,
*
NTE284MP
1 in TME stock
Net price for quantities from 1 pcs - 38.61 USDGross price for quantities from 1 pcs - 46.33 USD
Net price for quantities from 3 pcs - 34.70 USDGross price for quantities from 3 pcs - 41.64 USD
Net price for quantities from 10 pcs - 30.71 USDGross price for quantities from 10 pcs - 36.85 USD
Net price for quantities from 25 pcs - 27.60 USDGross price for quantities from 25 pcs - 33.12 USD
Net price for quantities from 100 pcs - 25.70 USDGross price for quantities from 100 pcs - 30.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts