+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE2905

Transistor: P-MOSFET; unipolar; -200V; -7.5A; Idm: -48A; 150W; TO247


Manufacturer: NTE Electronics

Manufacturer part number:
NTE2905
TME Symbol:
NTE2905

Specification

Manufacturer
NTE Electronics
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-200V
Drain current
-7.5A
Pulsed drain current
-48A
Power dissipation
150W
Case
TO247
Gate-source voltage
±20V
On-state resistance
0.5Ω
Mounting
THT
Kind of channel
enhancement
Gross weight7.9 g
Certificates
See other products in this category: THT P channel transistors NTE Electronics,
*
NTE2905
22 in TME stock
Net price for quantities from 1 pcs - 3.56 USDGross price for quantities from 1 pcs - 4.28 USD
Net price for quantities from 3 pcs - 3.44 USDGross price for quantities from 3 pcs - 4.12 USD
Net price for quantities from 10 pcs - 3.30 USDGross price for quantities from 10 pcs - 3.96 USD
Net price for quantities from 25 pcs - 3.18 USDGross price for quantities from 25 pcs - 3.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts