+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE2909

Transistor: N-MOSFET; unipolar; 100V; 40A; Idm: 230A; 200W; TO220


Manufacturer: NTE Electronics

Manufacturer part number:
NTE2909
TME Symbol:
NTE2909

Specification

Manufacturer
NTE Electronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
100V
Drain current
40A
Pulsed drain current
230A
Power dissipation
200W
Case
TO220
Gate-source voltage
±20V
On-state resistance
23mΩ
Mounting
THT
Kind of channel
enhancement
Gross weight1.93 g
Certificates
See other products in this category: THT N channel transistors NTE Electronics,
*
NTE2909
2 in TME stock
Net price for quantities from 1 pcs - 2.18 USDGross price for quantities from 1 pcs - 2.62 USD
Net price for quantities from 3 pcs - 2.16 USDGross price for quantities from 3 pcs - 2.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts