+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE2919

Transistor: P-MOSFET; unipolar; -60V; -20A; Idm: -80A; 25W; TO220F


Manufacturer: NTE Electronics

Manufacturer part number:
NTE2919
TME Symbol:
NTE2919

Specification

Manufacturer
NTE Electronics
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-60V
Drain current
-20A
Pulsed drain current
-80A
Power dissipation
25W
Case
TO220F
Gate-source voltage
±20V
On-state resistance
92mΩ
Mounting
THT
Kind of channel
enhancement
Version
ESD
Gross weight1.87 g
Certificates
See other products in this category: THT P channel transistors NTE Electronics,
*
NTE2919
6 in TME stock
Net price for quantities from 1 pcs - 8.16 USDGross price for quantities from 1 pcs - 9.79 USD
Net price for quantities from 3 pcs - 7.33 USDGross price for quantities from 3 pcs - 8.80 USD
Net price for quantities from 10 pcs - 6.48 USDGross price for quantities from 10 pcs - 7.78 USD
Net price for quantities from 25 pcs - 5.83 USDGross price for quantities from 25 pcs - 6.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts