+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE2947

Transistor: N-MOSFET; unipolar; 500V; 10.8A; Idm: 72A; 235W; TO220


Manufacturer: NTE Electronics

Manufacturer part number:
NTE2947
TME Symbol:
NTE2947

Specification

Manufacturer
NTE Electronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
500V
Drain current
10.8A
Pulsed drain current
72A
Power dissipation
235W
Case
TO220
Gate-source voltage
±30V
On-state resistance
0.22Ω
Mounting
THT
Kind of channel
enhancement
Gross weight2.217 g
Certificates
See other products in this category: THT N channel transistors NTE Electronics,
*
NTE2947
9 in TME stock
Net price for quantities from 1 pcs - 4.14 USDGross price for quantities from 1 pcs - 4.97 USD
Net price for quantities from 3 pcs - 3.97 USDGross price for quantities from 3 pcs - 4.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts