+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE2957

Transistor: N-MOSFET; unipolar; 700V; 5A; Idm: 15A; 30W; TO220FN


Manufacturer: NTE Electronics

Manufacturer part number:
NTE2957
TME Symbol:
NTE2957

Specification

Manufacturer
NTE Electronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
700V
Drain current
5A
Pulsed drain current
15A
Power dissipation
30W
Case
TO220FN
Gate-source voltage
±30V
On-state resistance
Mounting
THT
Kind of channel
enhancement
Gross weight4.3 g
Certificates
See other products in this category: THT N channel transistors NTE Electronics,
*
NTE2957
10 in TME stock
Net price for quantities from 1 pcs - 2.39 GBPGross price for quantities from 1 pcs - 2.87 GBP
Net price for quantities from 3 pcs - 2.15 GBPGross price for quantities from 3 pcs - 2.58 GBP
Net price for quantities from 10 pcs - 1.90 GBPGross price for quantities from 10 pcs - 2.28 GBP
Net price for quantities from 25 pcs - 1.71 GBPGross price for quantities from 25 pcs - 2.05 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts