+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE2974

Transistor: N-MOSFET; unipolar; 600V; 6A; Idm: 24A; 35W; TO220


Manufacturer: NTE Electronics

Manufacturer part number:
NTE2974
TME Symbol:
NTE2974

Specification

Manufacturer
NTE Electronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
600V
Drain current
6A
Pulsed drain current
24A
Power dissipation
35W
Case
TO220
Gate-source voltage
±30V
On-state resistance
0.8Ω
Mounting
THT
Kind of channel
enhancement
Gross weight4.195 g
Certificates
See other products in this category: THT N channel transistors NTE Electronics,
*
NTE2974
2 in TME stock
Net price for quantities from 1 pcs - 3.96 EURGross price for quantities from 1 pcs - 4.75 EUR
Net price for quantities from 3 pcs - 3.89 EURGross price for quantities from 3 pcs - 4.66 EUR
Net price for quantities from 10 pcs - 3.82 EURGross price for quantities from 10 pcs - 4.58 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts