+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE2987

Transistor: N-MOSFET; unipolar; 100V; 14A; Idm: 80A; 105W; TO220


Manufacturer: NTE Electronics

Manufacturer part number:
NTE2987
TME Symbol:
NTE2987

Specification

Manufacturer
NTE Electronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
100V
Drain current
14A
Pulsed drain current
80A
Power dissipation
105W
Case
TO220
Gate-source voltage
±15V
On-state resistance
0.12Ω
Mounting
THT
Kind of channel
enhancement
Gross weight4.5 g
Certificates
See other products in this category: THT N channel transistors NTE Electronics,
*
NTE2987
2 in TME stock
Net price for quantities from 1 pcs - 3.98 USDGross price for quantities from 1 pcs - 4.78 USD
Net price for quantities from 3 pcs - 3.59 USDGross price for quantities from 3 pcs - 4.30 USD
Net price for quantities from 10 pcs - 3.17 USDGross price for quantities from 10 pcs - 3.80 USD
Net price for quantities from 25 pcs - 2.85 USDGross price for quantities from 25 pcs - 3.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts