+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE2993

Transistor: N-MOSFET; unipolar; 400V; 9A; Idm: 56A; 150W; TO3


Manufacturer: NTE Electronics

Manufacturer part number:
NTE2993
TME Symbol:
NTE2993

Specification

Manufacturer
NTE Electronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
400V
Drain current
9A
Pulsed drain current
56A
Power dissipation
150W
Case
TO3
Gate-source voltage
±20V
On-state resistance
0.4Ω
Mounting
THT
Kind of channel
enhancement
Gross weight5 g
Certificates
See other products in this category: THT N channel transistors NTE Electronics,
*
NTE2993
1 in TME stock
Net price for quantities from 1 pcs - 31.26 EURGross price for quantities from 1 pcs - 37.52 EUR
Net price for quantities from 3 pcs - 28.17 EURGross price for quantities from 3 pcs - 33.81 EUR
Net price for quantities from 10 pcs - 24.82 EURGross price for quantities from 10 pcs - 29.79 EUR
Net price for quantities from 25 pcs - 22.33 EURGross price for quantities from 25 pcs - 26.80 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts