+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE2995

Transistor: N-MOSFET; unipolar; 600V; 5.7A; Idm: 36A; 115W; TO220

Manufacturer: NTE Electronics

Manufacturer part number:
NTE2995
TME Symbol:
NTE2995

Specification

Manufacturer
NTE Electronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
600V
Drain current
5.7A
Pulsed drain current
36A
Power dissipation
115W
Case
TO220
Gate-source voltage
±30V
On-state resistance
0.65Ω
Mounting
THT
Kind of channel
enhancement
Version
ESD
Gross weight4.6 g
Certificates
See other products in this category: THT N channel transistors NTE Electronics,
*
NTE2995
4 in TME stock
Net price for quantities from 1 pcs - 3.59 EURGross price for quantities from 1 pcs - 4.30 EUR
Net price for quantities from 3 pcs - 3.53 EURGross price for quantities from 3 pcs - 4.23 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts