+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE30005

LED; red; SMD; 0603; 36÷100mcd; 1.85÷2.5VDC; 1.6x0.8x0.75mm; 120°


Manufacturer: NTE Electronics

Manufacturer part number:
NTE30005
TME Symbol:
NTE30005

Specification

Manufacturer
NTE Electronics
Type of diode
LED
LED colour
red
Mounting
SMD
Case - inch
0603
Luminosity
36...100mcd
Operating voltage
1.85...2.5V DC
Dimensions
1.6x0.8x0.75mm
Viewing angle
120°
LED current
20mA
Wavelength
640nm
Power
0.1W
Front
flat
Gross weight0.013 g
Certificates

WATCH VIDEO

See other products in this category: SMD colour LEDs NTE Electronics,
*
NTE30005
28 in TME stock
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Product available till the stock lasts
Net price for quantities from 2 pcs - 0.40 USDGross price for quantities from 2 pcs - 0.48 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 50 pcs - 0.15 USDGross price for quantities from 50 pcs - 0.18 USD
Net price for quantities from 250 pcs - 0.13 USDGross price for quantities from 250 pcs - 0.16 USD