+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE30012

LED; green; SMD; 10÷25mcd; 2.2÷2.5VDC; 3.5x2.8x1.9mm; 120°; 20mA


Manufacturer: NTE Electronics

Manufacturer part number:
NTE30012
TME Symbol:
NTE30012

Specification

Manufacturer
NTE Electronics
Type of diode
LED
LED colour
green
Mounting
SMD
Case - mm
3528
Luminosity
10...25mcd
Operating voltage
2.2...2.5V DC
Dimensions
3.5x2.8x1.9mm
Viewing angle
120°
LED current
20mA
Wavelength
568nm
Power
105mW
Front
flat
Gross weight0.05 g
Certificates

WATCH VIDEO

See other products in this category: SMD colour LEDs NTE Electronics,
*
NTE30012
77 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.64 USDGross price for quantities from 1 pcs - 0.77 USD
Net price for quantities from 5 pcs - 0.45 USDGross price for quantities from 5 pcs - 0.53 USD
Net price for quantities from 25 pcs - 0.29 USDGross price for quantities from 25 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.31 USD