+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE30033

LED; 3mm; orange; 2500mcd; 10°; Front: convex; 2÷2.6VDC


Manufacturer: NTE Electronics

Manufacturer part number:
NTE30033
TME Symbol:
NTE30033

Specification

Manufacturer
NTE Electronics
Type of diode
LED
LED diameter
3mm
LED colour
orange
Luminosity
2.5cd
Viewing angle
10°
Wavelength
620nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2...2.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.159 g
Certificates
See other products in this category: THT LEDs Round NTE Electronics,
*
NTE30033
155 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.69 USDGross price for quantities from 1 pcs - 0.83 USD
Net price for quantities from 5 pcs - 0.47 USDGross price for quantities from 5 pcs - 0.56 USD
Net price for quantities from 25 pcs - 0.33 USDGross price for quantities from 25 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.31 USD