+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

NTE30046

IR transmitter; 3mm; transparent; 30°; 1.28÷1.5VDC; λp max: 940nm


Manufacturer: NTE Electronics

Manufacturer part number:
NTE30046
TME Symbol:
NTE30046

Specification

Manufacturer
NTE Electronics
Type of diode
IR transmitter
LED diameter
3mm
LED lens
transparent
Viewing angle
30°
Operating voltage
1.28...1.5V DC
Wavelength of peak sensitivity
940nm
Mounting
THT
LED current
50mA
Front
convex
radiant intensity
15...30mW/sr
Gross weight0.16 g
Certificates
See other products in this category: IR LEDs NTE Electronics,
*
NTE30046
201 in TME stock
No. of pieces (Multiple of: 3)
Minimum order quantity: 3.
Multiple of: 3.
Product available till the stock lasts
Net price for quantities from 3 pcs - 0.44 USDGross price for quantities from 3 pcs - 0.53 USD
Net price for quantities from 9 pcs - 0.41 USDGross price for quantities from 9 pcs - 0.49 USD
Net price for quantities from 30 pcs - 0.39 USDGross price for quantities from 30 pcs - 0.47 USD