+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE30048

IR transmitter; 5mm; transparent; 30°; 1.3÷1.4VDC; λp max: 850nm


Manufacturer: NTE Electronics

Manufacturer part number:
NTE30048
TME Symbol:
NTE30048

Specification

Manufacturer
NTE Electronics
Type of diode
IR transmitter
LED diameter
5mm
LED lens
transparent
Viewing angle
30°
Operating voltage
1.3...1.4V DC
Wavelength of peak sensitivity
850nm
Mounting
THT
LED current
50mA
Front
convex
radiant intensity
45...52mW/sr
Gross weight0.01 g
Certificates
See other products in this category: IR LEDs NTE Electronics,
*
NTE30048
65 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.65 USDGross price for quantities from 1 pcs - 0.77 USD
Net price for quantities from 5 pcs - 0.58 USDGross price for quantities from 5 pcs - 0.70 USD
Net price for quantities from 25 pcs - 0.55 USDGross price for quantities from 25 pcs - 0.66 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.58 USD