+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE30049

Photodiode; THT; 900nm; 120°; 1.3÷1.6VDC; 30nA; flat; 150mW


Manufacturer: NTE Electronics

Manufacturer part number:
NTE30049
TME Symbol:
NTE30049

Specification

Manufacturer
NTE Electronics
Type of photoelement
photodiode
Mounting
THT
Wavelength of peak sensitivity
900nm
Viewing angle
120°
Operating voltage
1.3...1.6V DC
Max. off-state voltage
33V
Turn-on time
45ns
Turn-off time
45ns
Dark current
30nA
Front
flat
Radiant power
150mW
Dimensions
5.05x6.5x3.7mm
Gross weight2.25 g
Certificates
See other products in this category: Photodiodes NTE Electronics,
*
NTE30049
66 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.60 USDGross price for quantities from 1 pcs - 0.71 USD
Net price for quantities from 5 pcs - 0.53 USDGross price for quantities from 5 pcs - 0.64 USD
Net price for quantities from 25 pcs - 0.46 USDGross price for quantities from 25 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.55 USD
Net price for quantities from 500 pcs - 0.44 USDGross price for quantities from 500 pcs - 0.52 USD