+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE30055

LED; 8mm; orange; 3000÷3500(typ)-4000mcd; 30°; Front: convex


Manufacturer: NTE Electronics

Manufacturer part number:
NTE30055
TME Symbol:
NTE30055

Specification

Manufacturer
NTE Electronics
Type of diode
LED
LED diameter
8mm
LED colour
orange
Luminosity
3000...3500(typ)-4000mcd
Viewing angle
30°
Wavelength
585...595nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2...2.2V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.698 g
Certificates
See other products in this category: THT LEDs Round NTE Electronics,
*
NTE30055
103 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.76 USD
Net price for quantities from 5 pcs - 0.39 USDGross price for quantities from 5 pcs - 0.47 USD
Net price for quantities from 25 pcs - 0.30 USDGross price for quantities from 25 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.34 USD