+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE30058

LED; blue; 8mm; 1500mcd; 35°; Front: convex; 3.5÷4VDC; No.of term: 2


Manufacturer: NTE Electronics

Manufacturer part number:
NTE30058
TME Symbol:
NTE30058

Specification

Manufacturer
NTE Electronics
Type of diode
LED
LED colour
blue
LED diameter
8mm
Luminosity
1500mcd
Viewing angle
35°
Wavelength
463...479nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
3.5...4V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.715 g
Certificates
See other products in this category: THT LEDs Round NTE Electronics,
*
NTE30058
22 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.16 USDGross price for quantities from 1 pcs - 1.39 USD
Net price for quantities from 5 pcs - 1.02 USDGross price for quantities from 5 pcs - 1.23 USD
Net price for quantities from 25 pcs - 0.93 USDGross price for quantities from 25 pcs - 1.11 USD
Net price for quantities from 100 pcs - 0.85 USDGross price for quantities from 100 pcs - 1.01 USD
Net price for quantities from 500 pcs - 0.80 USDGross price for quantities from 500 pcs - 0.96 USD