+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE30074

LED; red; SMD; 1206; 120÷150mcd; 2÷2.2VDC; 3.2x1.6mm; 130°; 20mA

Manufacturer: NTE Electronics

Manufacturer part number:
NTE30074
TME Symbol:
NTE30074

Specification

Manufacturer
NTE Electronics
Type of diode
LED
LED colour
red
Mounting
SMD
Case - inch
1206
Luminosity
120...150mcd
Operating voltage
2...2.2V DC
Dimensions
3.2x1.6mm
Viewing angle
130°
LED current
20mA
Wavelength
620...625nm
Front
flat
Gross weight0.011 g
Certificates

WATCH VIDEO

See other products in this category: SMD colour LEDs NTE Electronics,
*
NTE30074
396 in TME stock
Net price for quantities from 2 pcs - 0.32 EURGross price for quantities from 2 pcs - 0.38 EUR
Net price for quantities from 10 pcs - 0.24 EURGross price for quantities from 10 pcs - 0.28 EUR
Net price for quantities from 100 pcs - 0.16 EURGross price for quantities from 100 pcs - 0.19 EUR
Net price for quantities from 500 pcs - 0.15 EURGross price for quantities from 500 pcs - 0.17 EUR
Net price for quantities from 2000 pcs - 0.13 EURGross price for quantities from 2000 pcs - 0.15 EUR
No. of pieces (Multiplicity: 2)
Product available till the stock lasts
Packaging method by the manufacturerBag = 500 pcs