+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE30076

LED; yellow; SMD; 1206; 30÷100mcd; 2÷2.4VDC; 3.2x1.6mm; 140°; 20mA


Manufacturer: NTE Electronics

Manufacturer part number:
NTE30076
TME Symbol:
NTE30076

Specification

Manufacturer
NTE Electronics
Type of diode
LED
LED colour
yellow
Mounting
SMD
Case - inch
1206
Luminosity
30...100mcd
Operating voltage
2...2.4V DC
Dimensions
3.2x1.6mm
Viewing angle
140°
LED current
20mA
Wavelength
588nm
Front
flat
Gross weight0.018 g
Certificates

WATCH VIDEO

See other products in this category: SMD colour LEDs NTE Electronics,
*
NTE30076
400 in TME stock
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Product available till the stock lasts
Net price for quantities from 2 pcs - 0.33 EURGross price for quantities from 2 pcs - 0.39 EUR
Net price for quantities from 10 pcs - 0.18 EURGross price for quantities from 10 pcs - 0.22 EUR
Net price for quantities from 100 pcs - 0.17 EURGross price for quantities from 100 pcs - 0.20 EUR
Net price for quantities from 500 pcs - 0.14 EURGross price for quantities from 500 pcs - 0.17 EUR