+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE30077

LED; orange; SMD; 1206; 60÷100mcd; 2÷2.4VDC; 3.2x1.6mm; 140°; 20mA

Manufacturer: NTE Electronics

Manufacturer part number:
NTE30077
TME Symbol:
NTE30077

Specification

Manufacturer
NTE Electronics
Type of diode
LED
LED colour
orange
Mounting
SMD
Case - inch
1206
Luminosity
60...100mcd
Operating voltage
2...2.4V DC
Dimensions
3.2x1.6mm
Viewing angle
140°
LED current
20mA
Wavelength
615nm
Front
flat
Gross weight0.017 g
Certificates

WATCH VIDEO

See other products in this category: SMD colour LEDs NTE Electronics,
*
NTE30077
500 in TME stock
Net price for quantities from 2 pcs - 0.37 USDGross price for quantities from 2 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.19 USD
No. of pieces (Multiplicity: 2)
Product available till the stock lasts
Packaging method by the manufacturerBag = 500 pcs