+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE30078

LED; blue; SMD; 1206; 25÷48mcd; 3.5÷4VDC; 3.2x1.6mm; 140°; 20mA

Manufacturer: NTE Electronics

Manufacturer part number:
NTE30078
TME Symbol:
NTE30078

Specification

Manufacturer
NTE Electronics
Type of diode
LED
LED colour
blue
Mounting
SMD
Case - inch
1206
Luminosity
25...48mcd
Operating voltage
3.5...4V DC
Dimensions
3.2x1.6mm
Viewing angle
140°
LED current
20mA
Wavelength
465...480nm
Front
flat
Gross weight0.017 g
Certificates

WATCH VIDEO

See other products in this category: SMD colour LEDs NTE Electronics,
*
NTE30078
492 in TME stock
Net price for quantities from 1 pcs - 0.90 USDGross price for quantities from 1 pcs - 1.08 USD
Net price for quantities from 10 pcs - 0.72 USDGross price for quantities from 10 pcs - 0.87 USD
Net price for quantities from 100 pcs - 0.64 USDGross price for quantities from 100 pcs - 0.76 USD
Net price for quantities from 500 pcs - 0.55 USDGross price for quantities from 500 pcs - 0.66 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts