+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE30079

LED; white cold; SMD; Case (mm): 3216; 200÷350mcd; 140°; 20mA

Manufacturer: NTE Electronics

Manufacturer part number:
NTE30079
TME Symbol:
NTE30079

Specification

Manufacturer
NTE Electronics
Type of diode
LED
LED colour
white cold
Mounting
SMD
Case - inch
1206
Case - mm
3216
Luminosity
200...350mcd
Viewing angle
140°
LED current
20mA
Dimensions
3.2x1.6mm
Front
flat
Operating voltage
3.5...4.2V DC
Chromatic coordinates
x: 0.29; y: 0.31
Gross weight0.017 g
Certificates

WATCH VIDEO

See other products in this category: SMD white LEDs NTE Electronics,
*
NTE30079
489 in TME stock
Net price for quantities from 1 pcs - 1.22 EURGross price for quantities from 1 pcs - 1.47 EUR
Net price for quantities from 10 pcs - 0.74 EURGross price for quantities from 10 pcs - 0.88 EUR
Net price for quantities from 100 pcs - 0.57 EURGross price for quantities from 100 pcs - 0.69 EUR
Net price for quantities from 500 pcs - 0.49 EURGross price for quantities from 500 pcs - 0.59 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts