+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

NTE30110

LED; 3mm; red/yellow-green; 40°; Front: convex; 1.8÷2.4/1.8÷2.6VDC


Manufacturer: NTE Electronics

Manufacturer part number:
NTE30110
TME Symbol:
NTE30110

Specification

Manufacturer
NTE Electronics
Type of diode
LED
LED diameter
3mm
LED colour
red/yellow-green
Viewing angle
40°
Wavelength
567...577nm, 630...640nm
LED lens
diffused, white
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
1.8...2.4/1.8...2.6V DC
Number of terminals
2
Terminal pitch
2.54mm
LED version
bicolour
Luminosity of red colour
200mcd
Luminosity of yellow colour
110mcd
Gross weight0.149 g
Certificates
See other products in this category: THT LEDs Round NTE Electronics,
*
NTE30110
40 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.57 EURGross price for quantities from 1 pcs - 0.69 EUR
Net price for quantities from 5 pcs - 0.40 EURGross price for quantities from 5 pcs - 0.47 EUR
Net price for quantities from 25 pcs - 0.34 EURGross price for quantities from 25 pcs - 0.40 EUR
Net price for quantities from 100 pcs - 0.32 EURGross price for quantities from 100 pcs - 0.38 EUR
Packaging method by the manufacturer:Bag = 100 pcs