+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

NTE30113

LED; 5mm; yellow/yellow green; 45°; Front: convex; No.of term: 2


Manufacturer: NTE Electronics

Manufacturer part number:
NTE30113
TME Symbol:
NTE30113

Specification

Manufacturer
NTE Electronics
Type of diode
LED
LED diameter
5mm
LED colour
yellow/yellow green
Viewing angle
45°
Wavelength
567nm, 585nm
LED lens
diffused, white
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.1...2.8/2.15...2.8V DC
Number of terminals
2
Terminal pitch
2.54mm
LED version
bicolour
Luminosity of green colour
50mcd
Luminosity of yellow colour
35mcd
Gross weight0.303 g
Certificates
See other products in this category: THT LEDs Round NTE Electronics,
*
NTE30113
150 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.57 EURGross price for quantities from 1 pcs - 0.69 EUR
Net price for quantities from 5 pcs - 0.35 EURGross price for quantities from 5 pcs - 0.42 EUR
Net price for quantities from 25 pcs - 0.28 EURGross price for quantities from 25 pcs - 0.33 EUR
Net price for quantities from 100 pcs - 0.25 EURGross price for quantities from 100 pcs - 0.30 EUR
Net price for quantities from 500 pcs - 0.22 EURGross price for quantities from 500 pcs - 0.27 EUR