+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | |
Type of diode | LED | |
LED colour | UV-A, violet | |
Viewing angle | 25° | |
LED current | 20mA | |
Wavelength | 400nm | |
Operating voltage | 3.2...4V DC | |
Mounting | THT | |
LED diameter | 8mm | |
LED lens | transparent | |
Front | convex | |
Terminal pitch | 2.54mm | |
Luminosity | 150...190mcd |