+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE30128

LED; UV; 30°; 20mA; λd: 390nm; 2.9÷3.6VDC; THT; Front: convex; 60mcd


Manufacturer: NTE Electronics

Manufacturer part number:
NTE30128
TME Symbol:
NTE30128

Specification

Manufacturer
NTE Electronics
Type of diode
LED
LED colour
UV
Viewing angle
30°
LED current
20mA
Wavelength
390nm
Operating voltage
2.9...3.6V DC
Mounting
THT
LED diameter
5mm
LED lens
transparent
Front
convex
Terminal pitch
2.54mm
Luminosity
60mcd
Gross weight0.283 g
Certificates
See other products in this category: UV LEDs NTE Electronics,
*
NTE30128
55 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.78 EURGross price for quantities from 1 pcs - 0.93 EUR
Net price for quantities from 5 pcs - 0.70 EURGross price for quantities from 5 pcs - 0.84 EUR
Net price for quantities from 25 pcs - 0.66 EURGross price for quantities from 25 pcs - 0.80 EUR
Net price for quantities from 100 pcs - 0.61 EURGross price for quantities from 100 pcs - 0.73 EUR
Net price for quantities from 500 pcs - 0.57 EURGross price for quantities from 500 pcs - 0.68 EUR