+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE30130

IR transmitter; 8mm; transparent; 50°; 1.3÷1.6VDC; λp max: 940nm


Manufacturer: NTE Electronics

Manufacturer part number:
NTE30130
TME Symbol:
NTE30130

Specification

Manufacturer
NTE Electronics
Type of diode
IR transmitter
LED diameter
8mm
LED lens
transparent
Viewing angle
50°
Operating voltage
1.3...1.6V DC
Wavelength of peak sensitivity
940nm
Mounting
THT
LED current
20mA
Front
convex
radiant intensity
15...60mW/sr
Gross weight0.655 g
Certificates
See other products in this category: IR LEDs NTE Electronics,
*
NTE30130
26 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.41 USD
Net price for quantities from 5 pcs - 0.49 USDGross price for quantities from 5 pcs - 0.58 USD
Net price for quantities from 25 pcs - 0.41 USDGross price for quantities from 25 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.44 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.41 USD