+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE30131

IR transmitter; 10mm; transparent; 35°; 1.1÷1.4VDC; λp max: 940nm


Manufacturer: NTE Electronics

Manufacturer part number:
NTE30131
TME Symbol:
NTE30131

Specification

Manufacturer
NTE Electronics
Type of diode
IR transmitter
LED diameter
10mm
LED lens
transparent
Viewing angle
35°
Operating voltage
1.1...1.4V DC
Wavelength of peak sensitivity
940nm
Mounting
THT
LED current
20mA
Front
convex
radiant intensity
20...100mW/sr
Gross weight1.177 g
Certificates
See other products in this category: IR LEDs NTE Electronics,
*
NTE30131
88 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.03 EURGross price for quantities from 1 pcs - 1.24 EUR
Net price for quantities from 5 pcs - 0.44 EURGross price for quantities from 5 pcs - 0.53 EUR
Net price for quantities from 25 pcs - 0.38 EURGross price for quantities from 25 pcs - 0.45 EUR
Net price for quantities from 100 pcs - 0.33 EURGross price for quantities from 100 pcs - 0.40 EUR