+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

NTE30132

IR transmitter; 1.9mm; transparent; 25°; 1.2÷1.8VDC; λp max: 940nm


Manufacturer: NTE Electronics

Manufacturer part number:
NTE30132
TME Symbol:
NTE30132

Specification

Manufacturer
NTE Electronics
Type of diode
IR transmitter
LED diameter
1.9mm
LED lens
transparent
Viewing angle
25°
Operating voltage
1.2...1.8V DC
Wavelength of peak sensitivity
940nm
Mounting
SMD
LED current
20mA
Front
convex
radiant intensity
3...25mW/sr
Gross weight0.01 g
Certificates
See other products in this category: IR LEDs NTE Electronics,
*
NTE30132
39 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.65 USDGross price for quantities from 1 pcs - 0.77 USD
Net price for quantities from 5 pcs - 0.49 USDGross price for quantities from 5 pcs - 0.58 USD
Net price for quantities from 25 pcs - 0.41 USDGross price for quantities from 25 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.44 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.41 USD