+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE30139

LED; white cold; 5mm; 40000mcd; 6°; Front: convex; 2.8÷3.2VDC; 9500K

Manufacturer: NTE Electronics

Manufacturer part number:
NTE30139
TME Symbol:
NTE30139

Specification

Manufacturer
NTE Electronics
Type of diode
LED
LED colour
white cold
LED diameter
5mm
Luminosity
40000mcd
Viewing angle
6°
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.8...3.2V DC
Number of terminals
2
Terminal pitch
2.54mm
Colour temperature
9500K
Gross weight0.278 g
Certificates
See other products in this category: THT LEDs Round NTE Electronics
*
NTE30139
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Bag = 250 pcs