+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

NTE30144

LED; 3mm; pink; 300÷400mcd; 30°; Front: convex; 3÷3.2VDC


Manufacturer: NTE Electronics

Manufacturer part number:
NTE30144
TME Symbol:
NTE30144

Specification

Manufacturer
NTE Electronics
Type of diode
LED
LED diameter
3mm
LED colour
pink
Luminosity
300...400mcd
Viewing angle
30°
LED lens
transparent
LED current
25mA
Mounting
THT
Front
convex
Operating voltage
3...3.2V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.157 g
Certificates
See other products in this category: THT LEDs Round NTE Electronics,
*
NTE30144
360 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Product available till the stock lasts
Net price for quantities from 10 pcs - 0.11 EURGross price for quantities from 10 pcs - 0.13 EUR
Net price for quantities from 50 pcs - 0.09 EURGross price for quantities from 50 pcs - 0.12 EUR
Net price for quantities from 250 pcs - 0.08 EURGross price for quantities from 250 pcs - 0.10 EUR
Net price for quantities from 1000 pcs - 0.07 EURGross price for quantities from 1000 pcs - 0.09 EUR
Net price for quantities from 5000 pcs - 0.07 EURGross price for quantities from 5000 pcs - 0.08 EUR
Packaging method by the manufacturer:Bag = 1 000 pcs