+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | |
Type of diode | LED | |
LED diameter | 5mm | |
LED colour | RGB | |
Viewing angle | 30° | |
Wavelength | 460...470nm, 520...530nm, 620...630nm | |
LED lens | transparent | |
LED current | 20mA | |
Mounting | THT | |
Front | convex | |
Operating voltage | 2...2.2V DC | |
Number of terminals | 4 | |
Terminal pitch | 1.25mm | |
LED version | tricolour | |
Luminosity of red colour | 5000...7000mcd | |
Common electrode | cathode | |
Luminosity of green colour | 10000...12000mcd | |
Luminosity of blue colour | 5000...6000mcd |