+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | |
Type of diode | LED | |
LED colour | RGB | |
LED diameter | 10mm | |
Viewing angle | 30° | |
Wavelength | 460...470nm, 515...525nm, 620...630nm | |
LED lens | transparent | |
LED current | 20mA | |
Mounting | THT | |
Front | convex | |
Operating voltage | 1.8...2.2/2.8...3.4/2.8...3.4V DC | |
Number of terminals | 4 | |
Terminal pitch | 1.25mm | |
LED version | tricolour | |
Luminosity of red colour | 8000...9000(typ)-10000mcd | |
Common electrode | anode | |
Luminosity of green colour | 18000...19000(typ)-20000mcd | |
Luminosity of blue colour | 8000...9000(typ)-10000mcd |