+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | ||
Type of diode | LED | ||
LED colour | RGB | ||
LED diameter | 10mm | ||
Viewing angle | 30° | ||
Wavelength | 460...470nm, 515...525nm, 620...630nm | ||
LED lens | transparent | ||
LED current | 20mA | ||
Mounting | THT | ||
Front | convex | ||
Operating voltage | 2...2.2/2.8...3.4/2.8...3.4V DC | ||
Number of terminals | 4 | ||
Terminal pitch | 1.25mm | ||
LED version | tricolour | ||
Luminosity of red colour | 8000...9000(typ)-10000mcd | ||
Common electrode | cathode | ||
Luminosity of green colour | 18000...19000(typ)-20000mcd | ||
Luminosity of blue colour | 6000...65000(typ)-7000mcd |