+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE3025

LED; 5mm; red; 0.3÷1.1mcd; 36°; Front: convex; 1.7VDC; No.of term: 2


Manufacturer: NTE Electronics

Manufacturer part number:
NTE3025
TME Symbol:
NTE3025

Specification

Manufacturer
NTE Electronics
Type of diode
LED
LED diameter
5mm
LED colour
red
Luminosity
0.3...1.1mcd
Viewing angle
36°
Wavelength
655nm
LED lens
diffused, red
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
1.7V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.279 g
Certificates
See other products in this category: THT LEDs Round NTE Electronics,
*
NTE3025
25 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.97 USD
Net price for quantities from 5 pcs - 0.62 USDGross price for quantities from 5 pcs - 0.75 USD
Net price for quantities from 25 pcs - 0.50 USDGross price for quantities from 25 pcs - 0.60 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.54 USD
Net price for quantities from 500 pcs - 0.40 USDGross price for quantities from 500 pcs - 0.48 USD