+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE3027

IR transmitter; 5mm; transparent; 45°; 1.3÷1.5VDC; λp max: 940nm


Manufacturer: NTE Electronics

Manufacturer part number:
NTE3027
TME Symbol:
NTE3027

Specification

Manufacturer
NTE Electronics
Type of diode
IR transmitter
LED diameter
5mm
LED lens
transparent
Viewing angle
45°
Operating voltage
1.3...1.5V DC
Wavelength of peak sensitivity
940nm
Mounting
THT
LED current
50mA
Front
convex
radiant intensity
50...60mW/sr
Gross weight0.01 g
Certificates
See other products in this category: IR LEDs NTE Electronics,
*
NTE3027
95 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.61 USDGross price for quantities from 1 pcs - 3.13 USD
Net price for quantities from 5 pcs - 2.16 USDGross price for quantities from 5 pcs - 2.60 USD
Net price for quantities from 25 pcs - 2.04 USDGross price for quantities from 25 pcs - 2.45 USD
Net price for quantities from 100 pcs - 1.80 USDGross price for quantities from 100 pcs - 2.16 USD