+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE3033

Photodiode; THT; 900nm; 8°; 30nA; convex; 150mW; Dim: 7x2.8x5mm

Manufacturer: NTE Electronics

Manufacturer part number:
NTE3033
TME Symbol:
NTE3033

Specification

Manufacturer
NTE Electronics
Type of photoelement
photodiode
Mounting
THT
Wavelength of peak sensitivity
900nm
Viewing angle
Max. off-state voltage
35V
Turn-on time
50ns
Turn-off time
50ns
Dark current
30nA
Front
convex
Radiant power
150mW
Dimensions
7x2.8x5mm
Gross weight0.01 g
Certificates
See other products in this category: Photodiodes NTE Electronics,
*
NTE3033
78 in TME stock
Net price for quantities from 1 pcs - 3.25 USDGross price for quantities from 1 pcs - 3.89 USD
Net price for quantities from 5 pcs - 3.14 USDGross price for quantities from 5 pcs - 3.77 USD
Net price for quantities from 25 pcs - 3.02 USDGross price for quantities from 25 pcs - 3.63 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts