+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE3042

Optocoupler; THT; Ch: 1; OUT: transistor; Uinsul: 1.5kV; Uce: 30V


Manufacturer: NTE Electronics

Manufacturer part number:
NTE3042
TME Symbol:
NTE3042

Specification

Manufacturer
NTE Electronics
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
transistor
Insulation voltage
1.5kV
Collector-emitter voltage
30V
Case
DIP6
Turn-on time
2µs
Turn-off time
2µs
Gross weight2.65 g
Certificates
See other products in this category: Optocouplers - analog output NTE Electronics,
*
NTE3042
46 in TME stock
Net price for quantities from 1 pcs - 1.01 GBPGross price for quantities from 1 pcs - 1.21 GBP
Net price for quantities from 5 pcs - 0.92 GBPGross price for quantities from 5 pcs - 1.10 GBP
Net price for quantities from 25 pcs - 0.86 GBPGross price for quantities from 25 pcs - 1.03 GBP
Net price for quantities from 100 pcs - 0.80 GBPGross price for quantities from 100 pcs - 0.96 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts